- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 109CKE025M
109CKE025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 10000uF ±20% - 25WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 10000uF ±20% - 25WVDC - +105°C
Search Keywords: 109CKE025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:109CKE025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:100002179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole2190
-
Size:18 x 40 mm
-
Termination Style:Radial2202
-
Voltage:252205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Manufacturer Stock:
3,984
can ship
Minimum Order Quantity:
10
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10
$2.56
100
$2.08
250
$1.99
500
$1.93
1,000
$1.83
2,500
$1.77
5,000
$1.56
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing