- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 109CKE010MQW
109CKE010MQW
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 10000uF ±20% - 10WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10000uF ±20% - 10WVDC - +105°C
Search Keywords: 109CKE010MQW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:109CKE010MQW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,050
$1.399
2,100
$0.861
3,150
$0.681
4,200 +
$0.668
Click for Quote
Log in
to unlock special pricing