- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 108TTA080M
108TTA080M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 1000uF ±20% - 80WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1000uF ±20% - 80WVDC - +85°C
Search Keywords: 108TTA080M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:108TTA080M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,650
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
50
$2.92
100
$2.86
250
$2.78
500
$2.72
1,000
$2.67
2,500 +
$2.36
Click for Quote
Log in
to unlock special pricing