- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 108TTA010M
108TTA010M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 1000uF ±20% - 10WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Aluminum Electrolytic Capacitor - 1000uF ±20% - 10WVDC - +85°C
Search Keywords: 108TTA010M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:108TTA010M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,613
Can Ship immediately
Minimum Order Quantity:
150
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
150
$0.6592
400
$0.6337
1,000
$0.6001
2,600
$0.5650
5,000
$0.5410
7,600
$0.5128
10,000
$0.4676
15,000 +
$0.4542
Click for Quote
Log in
to unlock special pricing