- Home ›
- All Products›
- 108SAK025M
108SAK025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 1000uF ±20% - 25WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1000uF ±20% - 25WVDC - +85°C
Search Keywords: 108SAK025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:108SAK025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.5308
500
$0.4313
1,000
$0.4119
2,500
$0.3943
5,000
$0.3781
7,500
$0.3771
10,000
$0.3680
15,000 +
$0.3671
Click for Quote
Log in
to unlock special pricing