Image is representational - see manufacturer specifications

Cornell Dubilier/Illinois Capacitor Authorized Distributor

108RSS035M

Aluminum Electrolytic Capacitor - 1000uF ±20% - 35WVDC - +85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 1000uF ±20% - 35WVDC - +85°C
Search Keywords: 108RSS035M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier/Illinois Capacitor
Part No: 108RSS035M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 10002179uF
Tolerance: 202203%
Operating Temperature: -40 to 85 °C
Mounting: Through Hole2190
Size: 16 x 15 mm
Termination Style: Radial2202
Voltage: 352205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 108RSS035M RoHS compliant?
Yes, 108RSS035M is RoHS compliant.
What is the lead time for 108RSS035M?
The standard lead time for 108RSS035M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 649
Can Ship immediately
Manufacturer Stock:
5,400 can ship
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.862
300
$0.852
1,000
$0.653
2,500
$0.651
5,000
$0.574
7,500
$0.573
10,000
$0.571
15,000 +
$0.570
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!