- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 108RSS016M
108RSS016M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 1000uF ±20% - 16WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1000uF ±20% - 16WVDC - +85°C
Search Keywords: 108RSS016M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:108RSS016M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4800
Order Increment:
200
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4,800
$0.7344
9,600
$0.3888
14,400
$0.2736
19,200 +
$0.2681
Click for Quote
Log in
to unlock special pricing