Image is representational - see manufacturer specifications

Cornell Dubilier/Illinois Capacitor Authorized Distributor

108LBB080M2BC

Snap Mount Aluminum Electrolytic Capacitor - 1000uF ±20% - 80WVDC - +85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Snap Mount Aluminum Electrolytic Capacitor - 1000uF ±20% - 80WVDC - +85°C
Search Keywords: 108LBB080M2BC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier/Illinois Capacitor
Part No: 108LBB080M2BC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Capacitance Value: 10002179uF
Tolerance: 202203%
Operating Temperature: -40 to 85 °C
Mounting: Through Hole2190
Size: 22 x 25 mm
Termination Style: Snap-In2202
Voltage: 802205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 108LBB080M2BC RoHS compliant?
Yes, 108LBB080M2BC is RoHS compliant.
What is the lead time for 108LBB080M2BC?
The standard lead time for 108LBB080M2BC is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
21 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$5.20
250
$5.19
500
$5.18
750
$5.17
1,500
$2.73
2,250
$1.93
3,000 +
$1.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!