- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 108CKS025MSA
108CKS025MSA
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 1000uF ±20% - 25WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARD Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1000uF ±20% - 25WVDC - +85°C
Search Keywords: 108CKS025MSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:108CKS025MSA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
Order Increment:
500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
8,000
$0.6948
16,000
$0.3667
24,000
$0.2522
32,000 +
$0.2471
Click for Quote
Log in
to unlock special pricing