- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 108CKR025M
108CKR025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 1000uF ±20% - 25WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1000uF ±20% - 25WVDC - +85°C
Search Keywords: 108CKR025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:108CKR025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
Order Increment:
200
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,600
$0.9248
7,200
$0.4896
10,800
$0.3445
14,400 +
$0.3376
Click for Quote
Log in
to unlock special pricing