- Home ›
- All Products›
- 108CKE6R3M
108CKE6R3M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 1000uF ±20% - 6.3WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1000uF ±20% - 6.3WVDC - +105°C
Search Keywords: 108CKE6R3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:108CKE6R3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,500
$0.1460
5,000
$0.1095
7,500
$0.1022
10,000 +
$0.1002
Click for Quote
Log in
to unlock special pricing