- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 108CKE050M
108CKE050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 1000uF ±20% - 50WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1000uF ±20% - 50WVDC - +105°C
Search Keywords: 108CKE050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:108CKE050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,357
Ships today, if you order in
Manufacturer Stock:
10,196
can ship
Minimum Order Quantity:
200
Order Increment:
200
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
200
$0.4258
400
$0.4189
1,000
$0.4094
2,600
$0.3979
5,000
$0.3926
7,600
$0.3536
10,000
$0.3491
15,000 +
$0.3482
Click for Quote
Log in
to unlock special pricing