- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 108CKE010M
108CKE010M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 1000uF ±20% - 10WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1000uF ±20% - 10WVDC - +105°C
Search Keywords: 108CKE010M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:108CKE010M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,490
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.1494
2,500
$0.1416
5,000
$0.1406
7,500
$0.1396
10,000
$0.1378
25,000
$0.1352
50,000
$0.1228
100,000 +
$0.1220
Click for Quote
Log in
to unlock special pricing