- Home ›
- All Products›
- 107UVR016MEW
107UVR016MEW
Cornell Dubilier/Illinois Capacitor
Aluminum Polymer Capacitor - SMD - 100uF ±20% - 16WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Polymer Capacitor - SMD - 100uF ±20% - 16WVDC - +105°C
Search Keywords: 107UVR016MEW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:107UVR016MEW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,500
$0.5668
5,000
$0.3488
7,500
$0.2761
10,000 +
$0.2706
Click for Quote
Log in
to unlock special pricing