- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 107TTA350M
107TTA350M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 100uF ±20% - 350WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 100uF ±20% - 350WVDC - +85°C
Search Keywords: 107TTA350M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:107TTA350M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
Manufacturer Stock:
750
can ship
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$5.59
100
$5.37
250
$5.07
500
$4.85
1,000
$4.62
2,500
$3.96
5,000
$3.90
7,500 +
$3.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT