- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 107TTA160M
107TTA160M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 100uF ±20% - 160WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 100uF ±20% - 160WVDC - +85°C
Search Keywords: 107TTA160M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:107TTA160M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
425
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
50
$2.00
100
$1.97
250
$1.93
500
$1.89
1,000
$1.85
2,500
$1.65
5,000
$1.63
7,500 +
$1.62
Click for Quote
Log in
to unlock special pricing