- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 107TTA025M
107TTA025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 100uF ±20% - 25WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 100uF ±20% - 25WVDC - +85°C
Search Keywords: 107TTA025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:107TTA025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
827
Can Ship immediately
On Order:
2,500
can ship 7/16/26
5,000
can ship 8/10/26
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$0.4750
500
$0.4318
1,000
$0.3901
2,500
$0.3532
5,000
$0.3483
7,500
$0.3466
10,000
$0.3424
15,000
$0.3407
25,000 +
$0.3390
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT