- Home ›
- All Products›
- 107TMA350M
107TMA350M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 100uF ±20% - 350WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 100uF ±20% - 350WVDC - +105°C
Search Keywords: 107TMA350M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:107TMA350M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
105
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
473
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
473
$15.54
945
$8.21
1,418
$5.64
1,890 +
$5.53
Click for Quote
Log in
to unlock special pricing