- Home ›
- All Products›
- 107TMA025M
107TMA025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 100uF ±20% - 25WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Aluminum Electrolytic Capacitor - 100uF ±20% - 25WVDC - +105°C
Search Keywords: 107TMA025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:107TMA025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
500
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.3735
1,000
$0.3588
2,500
$0.3394
5,000
$0.3247
7,500
$0.3160
10,000
$0.3099
15,000
$0.3013
25,000 +
$0.2637
Click for Quote
Log in
to unlock special pricing