- Home ›
- All Products›
- 107SVL010MEW
107SVL010MEW
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - SMD - 100uF ±20% - 10WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - 100uF ±20% - 10WVDC - +105°C
Search Keywords: 107SVL010MEW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:107SVL010MEW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
1000
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10,000
$0.2720
20,000
$0.1440
30,000
$0.1013
40,000 +
$0.0993
Click for Quote
Log in
to unlock special pricing