- Home ›
- All Products›
- 107SVH050MFE
107SVH050MFE
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - SMD - 100uF ±20% - 50WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - 100uF ±20% - 50WVDC - +105°C
Search Keywords: 107SVH050MFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:107SVH050MFE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
Order Increment:
500
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
3,500
$0.6868
7,000
$0.3636
10,500
$0.2559
14,000 +
$0.2507
Click for Quote
Log in
to unlock special pricing