- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 107SML063M
107SML063M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - SMD - 100uF ±20% - 63WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - 100uF ±20% - 63WVDC - +85°C
Search Keywords: 107SML063M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:107SML063M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:1002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount2190
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:632205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,215
Can Ship immediately
Manufacturer Stock:
1,500
can ship
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.5390
1,000
$0.5267
2,500
$0.5051
5,000
$0.4557
7,500
$0.4499
10,000
$0.4488
15,000
$0.4471
25,000 +
$0.4460
Click for Quote
Log in
to unlock special pricing