- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 107SML035M
Cornell Dubilier/Illinois Capacitor
107SML035M
The 107SML035M is a 100µF, 35V general-purpose surface mount aluminum electrolytic capacitor.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:107SML035M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:1002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount2190
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:352205VDC