- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 107SML016M
107SML016M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - SMD - 100uF ±20% - 16WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Aluminum Electrolytic Capacitor - SMD - 100uF ±20% - 16WVDC - +85°C
Search Keywords: 107SML016M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:107SML016M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Manufacturer Stock:
13,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1121
3,000
$0.1082
5,000
$0.1064
8,000
$0.1047
25,000
$0.0899
50,000
$0.0876
100,000
$0.0855
150,000 +
$0.0842
Click for Quote
Log in
to unlock special pricing