- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 107RSS6R3M
107RSS6R3M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 100uF ±20% - 6.3WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 100uF ±20% - 6.3WVDC - +85°C
Search Keywords: 107RSS6R3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:107RSS6R3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2,000
$0.0492
4,000
$0.0487
8,000
$0.0481
26,000
$0.0472
50,000
$0.0422
100,000
$0.0417
150,000
$0.0414
250,000 +
$0.0410
Click for Quote
Log in
to unlock special pricing