- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 107LBB400M2BD
Cornell Dubilier/Illinois Capacitor
107LBB400M2BD
The 107LBB400M2BD is a 100 µF, 400V snap-mount aluminum electrolytic capacitor designed for high-voltage applications.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier/Illinois Capacitor |
| Part No: | 107LBB400M2BD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
240 |
| Capacitance Value: | 1002179uF |
| Tolerance: | 202203% |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Through Hole2190 |
| Size: | 22 x 30 mm |
| Termination Style: | Snap-In2202 |
| Voltage: | 4002205VDC |