- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- 107DCN2R7Q
107DCN2R7Q
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 100F +30%/-10% - 2.7WVDC - +60°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 100F +30%/-10% - 2.7WVDC - +60°C
Search Keywords: 107DCN2R7Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:107DCN2R7Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:1002280F
-
Voltage:2.72303VDC
-
Equivalent Series Resistance:0.009 Ohm
-
Leakage Current:2600 uA
-
Termination Style:Snap-In2301
-
Mounting:Through Hole2291
-
Dimension:45 x 222295mm
-
Operating Temperature:-40 to 65 °C
-
Lead Pitch For Radial:10 mm
-
Tolerance:-102302% to 302302%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
200
$44.75
400
$23.62
600
$16.24
800 +
$15.92
Click for Quote
Log in
to unlock special pricing