- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 107CKS035M
107CKS035M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 100uF ±20% - 35WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 100uF ±20% - 35WVDC - +85°C
Search Keywords: 107CKS035M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:107CKS035M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,200
Can Ship immediately
Minimum Order Quantity:
500
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$0.1026
2,500
$0.0816
5,000
$0.0798
10,000
$0.0790
25,000
$0.0788
50,000
$0.0786
100,000
$0.0784
150,000 +
$0.0782
Click for Quote
Log in
to unlock special pricing