- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 107CKR010M
107CKR010M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 100uF ±20% - 10WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aluminum Electrolytic Capacitor - 100uF ±20% - 10WVDC - +85°C
Search Keywords: 107CKR010M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:107CKR010M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,460
Ships today, if you order in
Minimum Order Quantity:
350
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1.2600
50
$1.0900
100
$0.5720
500
$0.2035
1,000
$0.1841
2,500
$0.1615
5,000 +
$0.1330
Click for Quote
Log in
to unlock special pricing