- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 107CKE400M
107CKE400M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 100uF ±20% - 400WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 100uF ±20% - 400WVDC - +105°C
Search Keywords: 107CKE400M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:107CKE400M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,550
Ships today, if you order in
Minimum Order Quantity:
35
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
35
$2.46
100
$2.17
250
$2.06
500
$1.98
1,000
$1.89
2,500
$1.77
5,000
$1.53
7,500 +
$1.49
Click for Quote
Log in
to unlock special pricing