- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 106TTA100M
106TTA100M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 10uF ±20% - 100WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10uF ±20% - 100WVDC - +85°C
Search Keywords: 106TTA100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106TTA100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,758
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
500
$0.3215
1,000
$0.3150
2,500
$0.3063
5,000
$0.2732
7,500
$0.2697
10,000
$0.2673
15,000
$0.2638
25,000 +
$0.2351
Click for Quote
Log in
to unlock special pricing