- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 106TTA063M
106TTA063M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 10uF ±20% - 63WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10uF ±20% - 63WVDC - +85°C
Search Keywords: 106TTA063M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106TTA063M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.3751
1,000
$0.3320
2,500
$0.2995
5,000
$0.2810
7,500
$0.2803
10,000
$0.2741
15,000
$0.2734
25,000 +
$0.2727
Click for Quote
Log in
to unlock special pricing