- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 106TTA050MSD
106TTA050MSD
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 10uF ±20% - 50WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10uF ±20% - 50WVDC - +85°C
Search Keywords: 106TTA050MSD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106TTA050MSD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,364
Can Ship immediately
Manufacturer Stock:
4,500
can ship
Minimum Order Quantity:
1500
Order Increment:
1500
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,500
$0.290
3,000
$0.286
6,000
$0.283
7,500
$0.263
10,500
$0.260
15,000
$0.246
25,500
$0.243
51,000 +
$0.220
Click for Quote
Log in
to unlock special pricing