- Home ›
- All Products›
- 106SVL016MCW
106SVL016MCW
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - SMD - 10uF ±20% - 16WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - 10uF ±20% - 16WVDC - +105°C
Search Keywords: 106SVL016MCW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106SVL016MCW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5,000
$0.1482
10,000
$0.0912
15,000
$0.0722
20,000 +
$0.0708
Click for Quote
Log in
to unlock special pricing