- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 106RSS050M
106RSS050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 10uF ±20% - 50WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 10uF ±20% - 50WVDC - +85°C
Search Keywords: 106RSS050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106RSS050M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,000
$0.0724
4,000
$0.0680
8,000
$0.0651
26,000
$0.0615
50,000
$0.0613
100,000
$0.0537
150,000
$0.0536
250,000 +
$0.0534
Click for Quote
Log in
to unlock special pricing