- Home ›
- All Products›
- 106RSS035MSA
106RSS035MSA
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 10uF ±20% - 35WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARD Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10uF ±20% - 35WVDC - +85°C
Search Keywords: 106RSS035MSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106RSS035MSA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
15,000
$0.0754
30,000
$0.0464
45,000
$0.0367
60,000 +
$0.0360
Click for Quote
Log in
to unlock special pricing