- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 106RSS035M
106RSS035M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 10uF ±20% - 35WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10uF ±20% - 35WVDC - +85°C
Search Keywords: 106RSS035M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106RSS035M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,647
Ships today, if you order in
Manufacturer Stock:
7,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0425
5,000
$0.0374
10,000
$0.0366
25,000
$0.0361
50,000
$0.0356
100,000
$0.0327
150,000
$0.0326
250,000 +
$0.0325
Click for Quote
Log in
to unlock special pricing