- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 106RSS016M
106RSS016M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 10uF ±20% - 16WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10uF ±20% - 16WVDC - +85°C
Search Keywords: 106RSS016M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106RSS016M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.0281
5,000
$0.0268
10,000
$0.0262
25,000
$0.0257
50,000
$0.0252
100,000
$0.0249
150,000
$0.0248
250,000 +
$0.0245
Click for Quote
Log in
to unlock special pricing