- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 106RMR050M
106RMR050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 10uF ±20% - 50WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10uF ±20% - 50WVDC - +105°C
Search Keywords: 106RMR050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106RMR050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,600
Ships today, if you order in
Manufacturer Stock:
19,520
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1207
3,000
$0.0956
8,000
$0.0921
25,000
$0.0878
50,000
$0.0865
100,000
$0.0861
150,000
$0.0856
250,000 +
$0.0852
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT