- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 106PHC400K
106PHC400K
Cornell Dubilier/Illinois Capacitor
Metalized Polypropylene Film Capacitor - 10uF ±10% - 400WVDC - +100°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polypropylene Film Capacitor - 10uF ±10% - 400WVDC - +100°C
Search Keywords: 106PHC400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106PHC400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
995
Ships today, if you order in
Manufacturer Stock:
432
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$10.12
25
$8.43
50
$7.19
144
$6.88
288
$6.86
576
$6.45
1,008
$6.32
2,592 +
$6.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT