- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 106MWR250K
106MWR250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 10uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 10uF ±10% - 250WVDC - +105°C
Search Keywords: 106MWR250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106MWR250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$5.37
100
$5.13
250
$4.91
500
$4.71
1,000
$4.58
2,500
$4.46
5,000 +
$3.97
Click for Quote
Log in
to unlock special pricing