- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 106MSR100K
106MSR100K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 10uF ±10% - 100WVDC - +125°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 10uF ±10% - 100WVDC - +125°C
Search Keywords: 106MSR100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106MSR100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
MOQ for out of Stock Qty:
1250
Order Increment:
50
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$4.796
1,250
$4.360
2,500
$2.300
3,750
$1.580
5,000 +
$1.550
Click for Quote
Log in
to unlock special pricing