- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 106MMR250K
106MMR250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 10uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 10uF ±10% - 250WVDC - +105°C
Search Keywords: 106MMR250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106MMR250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
747
Can Ship immediately
Manufacturer Stock:
2,453
can ship
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$2.02
300
$1.89
500
$1.83
1,000
$1.75
2,500
$1.64
5,000
$1.42
7,500
$1.38
10,000 +
$1.37
Click for Quote
Log in
to unlock special pricing