- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 106MMR100K
106MMR100K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 10uF ±10% - 100WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 10uF ±10% - 100WVDC - +105°C
Search Keywords: 106MMR100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106MMR100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,733
Ships today, if you order in
Manufacturer Stock:
901
can ship
Minimum Order Quantity:
25
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
25
$2.04
200
$1.75
400
$1.73
600
$1.60
1,000
$1.52
2,600
$1.48
5,000
$1.44
7,600 +
$1.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT