- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 106DCN2R7M
106DCN2R7M
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 10F ±20% - 2.7WVDC - +60°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 10F ±20% - 2.7WVDC - +60°C
Search Keywords: 106DCN2R7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106DCN2R7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
22 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,500
$3.46
3,000
$1.83
4,500
$1.26
6,000 +
$1.23
Click for Quote
Log in
to unlock special pricing