- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 106CKH100M
106CKH100M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 10uF ±20% - 100WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 10uF ±20% - 100WVDC - +105°C
Search Keywords: 106CKH100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106CKH100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
51,197
Can Ship immediately
Manufacturer Stock:
17,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1574
3,000
$0.1299
5,000
$0.1194
8,000
$0.1168
25,000
$0.1131
50,000
$0.1125
100,000
$0.1120
150,000 +
$0.1114
Click for Quote
Log in
to unlock special pricing