- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 106CKE450MLU
106CKE450MLU
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 10uF ±20% - 450WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10uF ±20% - 450WVDC - +105°C
Search Keywords: 106CKE450MLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106CKE450MLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,585
can ship
MOQ for out of Stock Qty:
5000
Order Increment:
200
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5,000
$1.0152
10,000
$0.5358
15,000
$0.3685
20,000 +
$0.3611
Click for Quote
Log in
to unlock special pricing