- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 106CKE400M
106CKE400M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 10uF ±20% - 400WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10uF ±20% - 400WVDC - +105°C
Search Keywords: 106CKE400M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:106CKE400M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,740
Can Ship immediately
Manufacturer Stock:
9,000
can ship
Minimum Order Quantity:
300
Order Increment:
300
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
300
$0.3786
1,200
$0.3330
2,700
$0.3050
5,100
$0.2890
7,500
$0.2883
10,200
$0.2876
25,200
$0.2868
50,100 +
$0.2861
Click for Quote
Log in
to unlock special pricing