- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 105TTA050MSD
105TTA050MSD
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 1uF ±20% - 50WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1uF ±20% - 50WVDC - +85°C
Search Keywords: 105TTA050MSD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:105TTA050MSD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Buy all 900 in-stock or the regular minimum order quantity of 1500
Stock lot only:
900
Minimum Order Quantity:
1500
Order Increment:
1500
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.3550
1,500
$0.3227
3,000
$0.3101
6,000
$0.2910
7,500
$0.2677
10,500
$0.2621
15,000
$0.2563
25,500
$0.2475
51,000 +
$0.2145
Click for Quote
Log in
to unlock special pricing