- Home ›
- All Products›
- 105TMA100M
105TMA100M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 1uF ±20% - 100WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1uF ±20% - 100WVDC - +105°C
Search Keywords: 105TMA100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:105TMA100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,250
$0.5590
2,500
$0.3440
3,750
$0.2723
5,000 +
$0.2669
Click for Quote
Log in
to unlock special pricing